Hylec K151-1050-00

电缆压盖, 黄铜, 31MM-42MM;
$ 88.49
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkK151-1050-0001

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K151-1050-00.

Newark

Datasheet6 pages8 years ago

Descriptions

Descriptions of Hylec K151-1050-00 provided by its distributors.

电缆压盖, 黄铜, 31MM-42MM;
Cable Gland, Brass, 31Mm-42Mm; Thread Size - Imperial:-; Thread Size - Metric:M50 X 1.5; Cable Diameter Min:31Mm; Cable Diameter Max:42Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip66, Ip68, Ip69; Product Rohs Compliant: Yes |Hylec K151-1050-00

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd