Hylec K151-1040-00

Ç”µç¼†åž‹ç›–, É»„铜, 24MM-33MM;
$ 41.37
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkK151-1040-00471

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K151-1040-00.

Newark

Datasheet6 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec K151-1040-00 provided by its distributors.

电缆压盖, 黄铜, 24MM-33MM;
Cable Gland, Brass, 24Mm-33Mm; Thread Size - Imperial:-; Thread Size - Metric:M40 X 1.5; Cable Diameter Min:24Mm; Cable Diameter Max:33Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip66, Ip68, Ip69; Product Rohs Compliant: Yes |Hylec K151-1040-00

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd