Hylec K151-1012-00

CABLE GLAND, BRASS, 3mm-8mm; Thread Size - Imperial: -; Metric: M12 x 1.5; Cable Diameter Min: 3mm; Max: 8mm; Gland
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellK151-1012-0001
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K151-1012-00.

Newark

Datasheet6 pages8 years ago

Descriptions

Descriptions of Hylec K151-1012-00 provided by its distributors.

CABLE GLAND, BRASS, 3mm-8mm; Thread Size - Imperial:-; Metric:M12 x 1.5; Cable Diameter Min:3mm; Max:8mm; Gland
Cable Gland, Brass, 3Mm-8Mm; Thread Size - Imperial:-; Thread Size - Metric:M12 X 1.5; Cable Diameter Min:3Mm; Cable Diameter Max:8Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip66, Ip68, Ip69; Product Range:Wadi Rohs Compliant: Yes |Hylec K151-1012-00

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd