Hylec HYLC-03KIT

LUMINAIRE CONNECTOR, 3 POLE; Connector Type: Terminal Block; Connector Mounting: Cable; No. of Contacts: 3; Contact...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HYLC-03KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HYLC-03KIT.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Hylec HYLC-03KIT provided by its distributors.

LUMINAIRE CONNECTOR, 3 POLE; Connector Type:Terminal Block; Connector Mounting:Cable; No. of Contacts:3; Contact Plating:Brass; SVHC:No SVHC (19-Dec-2011)
TERMINAL BLOCK, PLUGGABLE, 3POS; Pitch Spacing:-; No. of Positions:3Ways; Wire Size (AWG):-; Conductor Area CSA:-; Wire Connection Method:-; Rated Current:-; Rated Voltage:-; Product Range:-; SVHC:No SVHC (15-Jan-2019);

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd