Hylec HYKS-07612PP

Panel Mount Barrier Terminal Block, 12, 2, 750 V, 76 A Rohs Compliant: Yes |Hylec HYKS-07612PP
$ 3.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HYKS-07612PP.

Newark

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-43.02%

Descriptions

Descriptions of Hylec HYKS-07612PP provided by its distributors.

Panel Mount Barrier Terminal Block, 12, 2, 750 V, 76 A Rohs Compliant: Yes |Hylec HYKS-07612PP
Hylec HYKS-07612PP 12 Pole Kwik Snap Terminal Block 750V 76A Wire 16mm2
TERMINAL BLOCK, BARRIER, 12POS; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: 14.5mm; Rated Current: 76A; Rated Voltage: 750V; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HYKS07612PP