Hylec HY508/3 V/3F

TERMINAL BLOCK, 3P, M4 SCREW, 3 TAB; No. of Rows: 3 Row; No. of Positions: 3Ways; Wire Size AWG Min: -; Wire Size AWG...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HY508/3 V/3F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HY508/3 V/3F.

Farnell

Datasheet2 pages9 years ago

Descriptions

Descriptions of Hylec HY508/3 V/3F provided by its distributors.

TERMINAL BLOCK, 3P, M4 SCREW, 3 TAB; No. of Rows:3 Row; No. of Positions:3Ways; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:11mm; Rated Current:24A; Rated Voltage:450V; Product Range:-; SVHC:No SVHC (15-Jan-2

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY508/3V/3F