Hylec HY508/3 F/F

TERMINAL BLOCK, 6P, M4 SCREW, 6 TAB; No. of Rows: 3 Row; No. of Positions: 6Ways; Wire Size AWG Min: -; Wire Size AWG...
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HY508/3 F/F.

Farnell

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+21.13%

Descriptions

Descriptions of Hylec HY508/3 F/F provided by its distributors.

TERMINAL BLOCK, 6P, M4 SCREW, 6 TAB; No. of Rows: 3 Row; No. of Positions: 6Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: 11mm; Rated Current: 24A; Rated Voltage: 450V; Product Range: -; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY508/3F/F