Hylec HY200/12 FVSP

TERMINAL BLOCK, BARRIER, 12POS, 10MM; No. of Rows: 1 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size...
$ 4.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HY200/12 FVSP.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.90%

Descriptions

Descriptions of Hylec HY200/12 FVSP provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 10MM; No. of Rows:1 Row; No. of Positions:12Ways; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:10mm; Rated Current:32A; Rated Voltage:450V; Product Range:-; SVHC:No SVHC (15-Jan

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd