Hylec HY-434/12 NY-LP

TERMINAL BLOCK, BARRIER, 12POS, 12MM 41A; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire...
$ 3.52
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkHY-434/12 NY-LP3341

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HY-434/12 NY-LP.

Newark

Datasheet0 pages0 years ago
Datasheet1 page10 years ago

element14 APAC

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Hylec HY-434/12 NY-LP provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 12MM 41A; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: 12mm; Rated Current: 41A; Rated Voltage: 450V; Product Range: OK43X Series; SVHC:

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY-434/12NY-LP
  • HY434/12 NY-LP