Hylec HY-433/12-NY-LP

TERMINAL BLOCK, BARRIER, 12POS, 2.5MM2; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size...
$ 2.01
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkHY-433/12-NY-LP1,0721

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HY-433/12-NY-LP.

Newark

Datasheet1 page11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.88%

Descriptions

Descriptions of Hylec HY-433/12-NY-LP provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 2.5MM2; No. of Rows:2 Row; No. of Positions:12Ways; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:10mm; Rated Current:24A; Rated Voltage:450V; Product Range:OK43X Series; SVHC:No

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd