Hylec GHG9601955R0023

CABLE GLAND, PA6, 13MM, M20, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 9.5mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GHG9601955R0023. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec GHG9601955R0023.

Newark

Datasheet1 page9 years ago

Descriptions

Descriptions of Hylec GHG9601955R0023 provided by its distributors.

CABLE GLAND, PA6, 13MM, M20, BLACK; Thread Size - Imperial:-; Thread Size - Metric:M20; Cable Diameter Min:9.5mm; Cable Diameter Max:13mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd