Hylec GHG9601955R0004

Ç”µç¼†åž‹ç›–, PA6, 17.5MM, M25, É»‘ȉ²;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec GHG9601955R0004.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-39.66%

Descriptions

Descriptions of Hylec GHG9601955R0004 provided by its distributors.

电缆压盖, PA6, 17.5MM, M25, 黑色;
Cable Gland, Pa6, 17.5Mm, M25, Black; Thread Size - Imperial:-; Thread Size - Metric:M25; Cable Diameter Min:13.5Mm; Cable Diameter Max:17.5Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; Ip/Nema Rating:Ip66; Rohs Compliant: Yes |Hylec GHG9601955R0004

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd