Hylec 50.632 PA/4X8

Cable Gland, PA6, 4X8MM, M25, Grey
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 50.632 PA/4X8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.632 PA/4X8.

element14 APAC

Datasheet2 pages13 years ago

Descriptions

Descriptions of Hylec 50.632 PA/4X8 provided by its distributors.

CABLE GLAND, PA6, 4X8MM, M25, GREY
CABLE GLAND, PA6, 4X8MM, M25, GREY; Cable Diameter Min - Metric:12mm; Cable Diameter Max - Metric:8mm; Cable Diameter Min - Imperial:0.473"; Cable Diameter Max - Imperial:0.827"; Thread Size - Imperial:(Not Applicable); Thread Size - Metric:M32; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP65; SVHC:No SVHC (19-Dec-2012); Accessory Type:Cable Gland; For Use With:Cables; Thread Length:10mm

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.632PA/4X8