Hylec 50.625 PA/R7035

GLAND, NYLON, M25, LT GREY; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter Min: 8mm;...
$ 0.929
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.625 PA/R7035.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hylec 50.625 PA/R7035 provided by its distributors.

GLAND, NYLON, M25, LT GREY; Thread Size - Imperial:-; Thread Size - Metric:M25 x 1.5; Cable Diameter Min:8mm; Cable Diameter Max:17mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP67;

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.625PA/R7035