Hylec 50.625 M/EMVDL-F

CABLE GLAND, NP, BRASS, EMC, M25; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter Min:...
$ 16.19
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark50.625 M/EMVDL-F01

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.625 M/EMVDL-F.

element14 APAC

Datasheet2 pages21 years ago

Newark

Descriptions

Descriptions of Hylec 50.625 M/EMVDL-F provided by its distributors.

CABLE GLAND, NP, BRASS, EMC, M25; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter Min: 11mm; Cable Diameter Max: 16mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA R

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.625M/EMVDL-F
  • 50.625MEMVDL-F