Hylec 50.625 ES

CABLE GLAND, STAINLESS STEEL, 16MM, M25; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter...
$ 45.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.625 ES.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec 50.625 ES provided by its distributors.

CABLE GLAND, STAINLESS STEEL, 16MM, M25; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter Min: 11mm; Cable Diameter Max: 16mm; Cable Gland Material: Stainless Steel; Gland Colour: Metallic - Unfinishe

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.625ES