Hylec 50.620 PA/RSW

Ç”µç¼†åž‹ç›–, Ű¼é¾™, M20, É»‘ȉ²;
$ 0.619

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.620 PA/RSW.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-18

Descriptions

Descriptions of Hylec 50.620 PA/RSW provided by its distributors.

电缆压盖, 尼龙, M20, 黑色;
Gland, Nylon, M20, Black; Thread Size - Imperial:-; Thread Size - Metric:M20 X 1.5; Cable Diameter Min:5Mm; Cable Diameter Max:13Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; Ip/Nema Rating:Ip67; Product Rohs Compliant: Yes |Hylec 50.620 PA/RSW

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.620PA/RSW
  • 50.620PARSW