Hylec 50.620 ES

CABLE GLAND, STAINLESS STEEL, 13MM, M20; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter...
$ 39.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.620 ES.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec 50.620 ES provided by its distributors.

CABLE GLAND, STAINLESS STEEL, 13MM, M20; Thread Size - Imperial:-; Thread Size - Metric:M20 x 1.5; Cable Diameter Min:9mm; Cable Diameter Max:13mm; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.620ES