Hylec 50.616 PA/4X2.3

CABLE GLAND, PA6, 4X2.3MM, M12, GREY; Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; Cable Diameter Min:...
$ 2.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.616 PA/4X2.3.

element14 APAC

Datasheet2 pages13 years ago

Descriptions

Descriptions of Hylec 50.616 PA/4X2.3 provided by its distributors.

CABLE GLAND, PA6, 4X2.3MM, M12, GREY; Thread Size - Imperial:-; Thread Size - Metric:M16 x 1.5; Cable Diameter Min:-; Cable Diameter Max:-; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.616PA/4X2.3