Hylec 50.612PASW/EX

CABLE GLAND, PA6, 7MM, M12, BLACK; Cable Diameter Min - Metric: 4mm; Cable Diamet
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 50.612PASW/EX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.612PASW/EX.

element14 APAC

Datasheet3 pages13 years ago

Descriptions

Descriptions of Hylec 50.612PASW/EX provided by its distributors.

CABLE GLAND, PA6, 7MM, M12, BLACK; Cable Diameter Min - Metric:4mm; Cable Diamet
CABLE GLAND, PA6, 7MM, M12, BLACK; Cable Diameter Min - Metric:4mm; Cable Diameter Max - Metric:7mm; Cable Diameter Min - Imperial:0.158"; Cable Diameter Max - Imperial:0.276"; Thread Size - Imperial:(Not Applicable); Thread Size - Metric:M12; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP66; SVHC:No SVHC (19-Dec-2012); Accessory Type:Cable Gland; For Use With:Cables; Thread Length:8mm

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.612 PASW/EX