Hylec 50.232 MPOT-F

LOCKNUT, EMC CUT, BRASS, NP, M32; Thread Size: M32; Material: Brass; Plating: Nickel; SVHC: No SVHC; Thread Size...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.232 MPOT-F.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Hylec 50.232 MPOT-F provided by its distributors.

LOCKNUT, EMC CUT, BRASS, NP, M32; Thread Size:M32; Material:Brass; Plating:Nickel; SVHC:No SVHC; Thread Size (Metric):M32 ;RoHS Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.232MPOT-F