Hylec 50.225 M-F

LOCKNUT, BRASS, NP, M25; Thread Size - Imperial: -; Thread Size - Metric: M25; Fastener Material: Brass; Fastener...
$ 1.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.225 M-F.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.62%

Descriptions

Descriptions of Hylec 50.225 M-F provided by its distributors.

LOCKNUT, BRASS, NP, M25; Thread Size - Imperial:-; Thread Size - Metric:M25; Fastener Material:Brass; Fastener Plating:Nickel; Product Range:-; SVHC:No SVHC (15-Jan-2019); Body Plating:Nickel; Material:Brass; Thread Size

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.225M-F