Hylec 50.212 ES

LOCKNUT, STAINLESS STEEL, 14MM, M12; Thread Size - Imperial: -; Thread Size - Metric: M12; Material: Stainless Steel;...
$ 6.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.212 ES.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec 50.212 ES provided by its distributors.

LOCKNUT, STAINLESS STEEL, 14MM, M12; Thread Size - Imperial:-; Thread Size - Metric:M12; Material:Stainless Steel; Locknut Plating:-; Thickness:2.8mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); AF Size - Metric:14mm; A

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.212ES