Hylec 4115612

TAB TERM BLOCK 3 POLE 40A; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail; Pitch Spacing:...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4115612. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Hylec 4115612 provided by its distributors.

TAB TERM BLOCK 3 POLE 40A; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; Pitch Spacing:17.7mm; No. of Contacts:3; Wire Size (AWG):10AWG; Contact Plating:Zinc; Contact Material:Steel; SVHC:No SVHC (20-Jun-2011); Approval Category:UL, CSA, VDE; Contact Material:Steel; Contact Plating:Zinc; Current Rating:40A; External Depth:15mm; External Length / Height:24mm; External Width:81.3mm; Material:Brown fibreglass loaded polyamide; No. of Poles:3; No. of Ways:3; Operating Temperature Max:150°C; Voltage Rating VAC:450V; Wire Area Size Max:6mm²

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4115612.