Hylec 360

; Connector Type: Terminal Block; Contact Material: Brass; Contact Plating: Nickel; Pitch Spacing: 14mm; External...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 360. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 360.

element14 APAC

Datasheet3 pages25 years ago

Descriptions

Descriptions of Hylec 360 provided by its distributors.

; Connector Type:Terminal Block; Contact Material:Brass; Contact Plating:Nickel; Pitch Spacing:14mm; External Depth:22mm; External Width:30mm; Length/Height, External:51mm; No. of Contacts:3; Operating Temp. Max:500 C ;RoHS Compliant: Yes
TERMINAL BLOCK, CERAMIC 30A 3W PK5; Connector Type:Terminal Block, Pluggable; Connector Mounting:Panel; Pitch Spacing:14mm; No. of Contacts:3; Contact Plating:Nickel; Contact Material:Brass; Contact Material:Brass; Contact Plating:Nickel; Current Rating:30A; External Depth:22mm; External Length / Height:51mm; External Width:30mm; Fixing Centres:18.2mm; Fixing Hole Diameter:5mm; No. of Ways:3; Operating Temperature Max:500°C; Voltage Rating VAC:440V; Wire Area Size Max:10mm²; Working Voltage:440V

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 360.