Hylec 14 758 14

GLAND, KLIKSEAL, M25, BLACK, PK10; Thread Size - Imperial: -; Thread Size - Metric: M25; Cable Diameter Min: 4mm;...

Price and Stock

DistributorSKUMinPkg
element14 APAC14 758 1401
15h

Descriptions

Descriptions of Hylec 14 758 14 provided by its distributors.

GLAND, KLIKSEAL, M25, BLACK, PK10; Thread Size - Imperial:-; Thread Size - Metric:M25; Cable Diameter Min:4mm; Cable Diameter Max:14mm; Cable Gland Material:Nylon 6.6 (Polyamide 6.6); Gland Colour:Black; IP / NEMA Rating
GLAND, KLIKSEAL, M25, BLACK, PK10; Material:TPE & Polyamide 6.6; Max Cable Diameter:14mm; Min Cable Diameter:4mm; Colour:Black; Thickness, Panel Max:5mm; For Use With:Holes in Materials of 1.5 to 5mm Thickness; Connector Type:Cable Clamp (Gland); Panel Cut-Out Size:25.5m; Quantity, Box:10; Temp, Op. Max:125°C; Temp, Op. Min:-20°C; Thickness, Panel Min:1.5mm

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd