Hylec 14 758 13

GLAND, KLIKSEAL, M20, BLACK, PK10; Material: TPE & Polyamide 66; Diameter, cable max: 10mm; Colour: Black; Quantity,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 14 758 13. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Hylec 14 758 13 provided by its distributors.

GLAND, KLIKSEAL, M20, BLACK, PK10; Material:TPE & Polyamide 66; Diameter, cable max:10mm; Colour:Black; Quantity, box:10; Temp, op. max:125(degree C); Temp, op. min:-20(degree C); Thickness, panel max:5mm; Thickness, panel m RoHS Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd