GROMMET, BLACK, M32; Fixing Hole Diameter:32.5mm; Max Panel Thickness:4.5mm; Max Cable Diameter:24mm; Min Cable Diameter:12mm; Material:Thermoplactic Elastomer; Colour:Black; External Diameter:39.5mm; IP Rating:IP67; Max Operating Temperature:125°C; Min Panel Thickness:0.5mm; Min Temperature Operating:-50°C; Thread Size:M32