Hylec 14 757 11

GROMMET, GREY, M16; Grommet Type: -; Cable Diameter Min: 5mm; Cable Diameter Max: 10mm; Grommet Material: -; Mounting...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC14 757 1101
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 14 757 11.

element14 APAC

Datasheet16 pages18 years ago

Descriptions

Descriptions of Hylec 14 757 11 provided by its distributors.

GROMMET, GREY, M16; Grommet Type:-; Cable Diameter Min:5mm; Cable Diameter Max:10mm; Grommet Material:-; Mounting Hole Dia:-; Panel Thickness Max:3mm; Grommet Colour:Grey; Product Range:-; SVHC:No SVHC (15-Jan-2019); Col
GROMMET, GREY, M16; Fixing Hole Diameter:16.5mm; Max Panel Thickness:3mm; Max Cable Diameter:10mm; Min Cable Diameter:5mm; Material:Thermoplactic Elastomer; Colour:Grey; External Diameter:23.5mm; IP Rating:IP67; Max Operating Temperature:125°C; Min Panel Thickness:0.5mm; Min Temperature Operating:-50°C; Thread Size:M16

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd