Hylec 1196300403-F

Pluggable Terminal Block, 3, 450 V, 24 A, 15.6 mm RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 1196300403-F.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Hylec 1196300403-F provided by its distributors.

Pluggable Terminal Block, 3, 450 V, 24 A, 15.6 mm RoHS Compliant: Yes
TERMINAL BLOCK, PLUGGABLE, 3POS; Pitch Spacing: 15.6mm; No. of Positions: 3Ways; Wire Size (AWG): -; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 450V; Product Range: -; SVHC: No S

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd