Hylec 1195350003-F

Panel Mount Barrier Terminal Block, 3, 5, 450 V, 17.5 A RoHS Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1195350003-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 1195350003-F.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Hylec 1195350003-F provided by its distributors.

Panel Mount Barrier Terminal Block, 3, 5, 450 V, 17.5 A RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 3POS; No. of Rows: 5 Row; No. of Positions: 3Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: 11mm; Rated Current: 17.5A; Rated Voltage: 450V; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd