Hylec 111010

Ç”µç¼†åž‹ç›–, É»„铜, 6MM, M10, Wadi;
$ 10.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 111010.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
+134%

Descriptions

Descriptions of Hylec 111010 provided by its distributors.

电缆压盖, 黄铜, 6MM, M10, WADI;
Cable Gland, Brass, 6Mm, M10, Wadi; Thread Size - Imperial:-; Thread Size - Metric:M10 X 1.5; Cable Diameter Min:4Mm; Cable Diameter Max:6Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip65; Rohs Compliant: Yes |Hylec 111010

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd