Hylec 111005

Ç”µç¼†åž‹ç›–, É»„铜, 3.2MM, M6, Wadi;
$ 10.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 111005.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec 111005 provided by its distributors.

电缆压盖, 黄铜, 3.2MM, M6, WADI;
Cable Gland, Brass, 3.2Mm, M6, Wadi; Thread Size - Imperial:-; Thread Size - Metric:M6 X 1; Cable Diameter Min:2Mm; Cable Diameter Max:3.2Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip65; Rohs Compliant: Yes |Hylec 111005

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd