Hylec 1026100304-F

SOCKET, 4WAY, 16A, BLACK; Connector Type: Terminal Block, Pluggable; Series: 261.0; Connector Mounting Orientation:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1026100304-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 1026100304-F.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Hylec 1026100304-F provided by its distributors.

SOCKET, 4WAY, 16A, BLACK; Connector Type:Terminal Block, Pluggable; Series:261.0; Connector Mounting Orientation:Cable; Pitch Spacing:11.4mm; No. of Contacts:4; Contact Plating:Nickel; Contact Material:Brass; Approval Category:CSA, ;RoHS Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd