HVCA TX2Z5U102M3KV

Capacitor; High Voltage; Ceramic Disk; 1000PF; 20%
$ 1.45

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TX2Z5U102M3KV01KBulk
18h

Related Parts

SMD EMI Filters/Chip Ferrite Beads 1000PF 50V 0.3A EMI
10V 1nF X5R 卤10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 16V B 10% Pad SMD 0201 85C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:0.4x0.2x0.2mm
0603 0.001 uF 100 V ±5% Tolerance Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of HVCA TX2Z5U102M3KV provided by its distributors.

CAPACITOR;HIGH VOLTAGE;CERAMIC DISK;1000PF;20%

Manufacturer Aliases

HVCA has several brands around the world that distributors may use as alternate names. HVCA may also be known as the following names:

  • CHEROKEE
  • CHRKEE
  • HIGH VOLTAGE POWER SOLUTIONS INC
  • HVCA & CKE
  • HV COMPONENT ASSOCIATES INC
  • HV Component Associates