Hummel 7.R20.408.000

CONN, M23 RJ45, PLUG, 8POS, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of...
$ 76.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 7.R20.408.000.

Newark

Datasheet184 pages14 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Hummel 7.R20.408.000 provided by its distributors.

CONN, M23 RJ45, PLUG, 8POS, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:IP67, IP69K; Connector Mounting:Cable Moun

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)