Hummel 7.010.982.001

CIRCULAR CONTACT, PIN, 17-14AWG, CRIMP; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire...
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 7.010.982.001.

element14 APAC

Datasheet184 pages14 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hummel 7.010.982.001 provided by its distributors.

CIRCULAR CONTACT, PIN, 17-14AWG, CRIMP; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:17AWG; For Use With:Hummel M16 Sensor Connectors; Contact Plating:Go

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)