Hummel 7.010.981.002

CIRCULAR CONTACT, SKT, 28-18AWG, CRIMP; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp;...
$ 0.837
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 7.010.981.002.

Newark

Datasheet184 pages14 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-33.14%

Descriptions

Descriptions of Hummel 7.010.981.002 provided by its distributors.

CIRCULAR CONTACT, SKT, 28-18AWG, CRIMP; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Wire Size AWG Min:28AWG; For Use With:Hummel M16 Sensor Connectors; Contact Plating

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)