Hummel 1.321.1600.57

O Ring Seal, Nbr Nitrile Butadiene Rubber, M16 X 1.5 Mm Rohs Compliant: Yes
$ 0.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 1.321.1600.57.

Newark

Datasheet1 page9 years ago

element14 APAC

TME

Inventory History

3 month trend:
+70.96%

Descriptions

Descriptions of Hummel 1.321.1600.57 provided by its distributors.

O RING SEAL, NBR NITRILE BUTADIENE RUBBER, M16 X 1.5 MM ROHS COMPLIANT: YES
Internal Diameter mm = 12 / Thread Size = M16 / Thickness mm = 1.5 / Material = Nitrile Rubber (NBR) / Suitable for = HSK-K / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 120
O-RING, BUNA-N, M16; Seal Material: NBR (Nitrile Butadiene Rubber); Internal Diameter: 12mm; External Diameter: -; Shaft Diameter: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Material Thickness: 1.5mm; Size: M16 x 1.5; Thr

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)