Hummel 1.262.2000.50

Gland Cable Accessory Polyamide Material Gray and Black
$ 0.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 1.262.2000.50.

Newark

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
-27.58%

Descriptions

Descriptions of Hummel 1.262.2000.50 provided by its distributors.

Gland Cable Accessory Polyamide Material Gray and Black
Gland Locknut, Nylon, M20X1.5, Grey; Thread Size - Imperial:-; Thread Size - Metric:M20 X 1.5; Material:Nylon (Polyamide); Locknut Plating:-; Thickness:6Mm; Product Range:Gm-Fs Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Hummel 1.262.2000.50
Colour Coding = RAL 7035 / Thread Size = M20 / Thread Length mm = 6 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Locknut Colour = Grey

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)