Hummel 1.219.2000.50

Cable Accessories Cable Gland Polyamide Gray Bag
$ 0.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 1.219.2000.50.

Newark

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Hummel 1.219.2000.50 provided by its distributors.

Cable Accessories Cable Gland Polyamide Gray Bag
Cable gland, 10 ... 14mm, M20, Polyamide, Grey
电缆压盖, 尼龙, 10-14MM, M20X1.5;
Cable Gland, Nylon, 10-14Mm, M20X1.5; Thread Size - Imperial:-; Thread Size - Metric:M20 X 1.5; Cable Diameter Min:10Mm; Cable Diameter Max:14Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Hummel 1.219.2000.50

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)