Hummel 1.209.2000.50

Cable Accessories Cable Gland Polyamide Gray Bag
$ 0.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 1.209.2000.50.

Newark

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
+56.69%

Supply Chain

Country of OriginGermany

Descriptions

Descriptions of Hummel 1.209.2000.50 provided by its distributors.

Cable Accessories Cable Gland Polyamide Gray Bag
Cable gland, 6 ... 12mm, M20, Polyamide, Grey
电缆压盖, 尼龙, 6-12MM, M20X1.5;
Cable Gland, Nylon, 6-12Mm, M20X1.5,pk50; Thread Size - Imperial:-; Thread Size - Metric:M20 X 1.5; Cable Diameter Min:6Mm; Cable Diameter Max:12Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Hummel 1.209.2000.50

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)