Huber+Suhner MINIBEND-8

Rf Cable Assembly, Sma Plug(m) Sma Plug(m), Cay, .086 Flex Cbl Freq 26.5 Ghz, 8IN
$ 44.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Huber+Suhner MINIBEND-8.

IHS

Datasheet204 pages6 years ago
Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.77%

Supply Chain

Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Huber+Suhner MINIBEND-8 provided by its distributors.

RF CABLE ASSEMBLY, SMA PLUG(M) SMA PLUG(M), CAY,.086 FLEX CBL FREQ 26.5 GHZ, 8IN
RF Cable Assembly, SMA Male - SMA Male, 203.2mm, Blue/Transparent
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSEMBLY, SMA MALE TO SMA MALE, 8 inch
CABLE ASSY, SMA PLUG-PLUG, 8";
Huber+Suhner , Minibend, 8in, 50
CABLE ASSY, SMA PLUG-PLUG, 8"; Cable Length - Imperial:8"; Cable Length - Metric:203.2mm; Coaxial Cable Type:0.086" Semi Rigid; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: No

Manufacturer Aliases

Huber+Suhner has several brands around the world that distributors may use as alternate names. Huber+Suhner may also be known as the following names:

  • Huber+Suhner Inc
  • huber+shuner
  • Huber+Suhn
  • HUBER & SU
  • Suh
  • HUBERSUHNR
  • HUBER AND SUHNER
  • Huber & Schuner
  • HUBER-SUH
  • HUBER SUNNER
  • HUBER_SU
  • HUBERT SUHNER
  • HUBER SUNER
  • Huber & Suhner Connectors
  • HUBER +SUHNE
  • h+s
  • HUBER SUITNER
  • HUBERS
  • Suhner (Huber+Suhner)
  • HUBER+SUHNER France
  • Metrofunk
  • HUBER & SUHMER
  • HUBER&SUPC
  • HUBERN/ASUHNER
  • HUBER+SUHNERAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80337990
  • MINIBEND8