Huber+Suhner 74_Z-0-0-21

Accessory Type = Torque Wrench / Accessory Colour = Grey / Suitable for = SMA Connectors
$ 145.791
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Huber+Suhner 74_Z-0-0-21.

IHS

Datasheet1 page8 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+37.37%

Supply Chain

Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Huber+Suhner 74_Z-0-0-21 provided by its distributors.

Accessory Type = Torque Wrench / Accessory Colour = Grey / Suitable for = SMA Connectors
Application Tools, Torque Wrench 1.00 Nm 8mm Opening
TORQUE WRENCH, DRIVER, NCM 100
TORQUE WRENCH, 0.79 TO 1.13NM, 8MM;
Huber+Suhner 74_Z-0-0-21 機械式トルクレンチ
TORQUE WRENCH, 8MM, 1N-M; Torque Range ft-lb:-; Torque Range N-m:1N-m; Drive Size - Metric:8mm; Drive Size - Imperial:-; Overall Length:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Huber+Suhner has several brands around the world that distributors may use as alternate names. Huber+Suhner may also be known as the following names:

  • Huber+Suhner Inc
  • huber+shuner
  • Huber+Suhn
  • HUBER & SU
  • Suh
  • HUBERSUHNR
  • HUBER AND SUHNER
  • Huber & Schuner
  • HUBER-SUH
  • HUBER SUNNER
  • HUBER_SU
  • HUBERT SUHNER
  • HUBER SUNER
  • Huber & Suhner Connectors
  • HUBER +SUHNE
  • h+s
  • HUBER SUITNER
  • HUBERS
  • Suhner (Huber+Suhner)
  • HUBER+SUHNER France
  • Metrofunk
  • HUBER & SUHMER
  • HUBER&SUPC
  • HUBERN/ASUHNER
  • HUBER+SUHNERAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22543130
  • 74 Z-0-0-21
  • 74Z-0-0-21