Huber+Suhner 22642843

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 12.904
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Huber+Suhner 22642843.

IHS

Datasheet0 pages0 years ago

Farnell

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Huber+Suhner 22642843 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rf/Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 11"N-50-3-29/133"NE
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
RF COAXIAL, N , PLUG, 50 OHM, CABLE; Connector Type: N Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: Enviroflex 142, RG142B, RG223, Radox RF 142; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 11GHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Huber+Suhner has several brands around the world that distributors may use as alternate names. Huber+Suhner may also be known as the following names:

  • Huber+Suhner Inc
  • huber+shuner
  • Huber+Suhn
  • HUBER & SU
  • Suh
  • HUBERSUHNR
  • HUBER AND SUHNER
  • Huber & Schuner
  • HUBER-SUH
  • HUBER SUNNER
  • HUBER_SU
  • HUBERT SUHNER
  • HUBER SUNER
  • Huber & Suhner Connectors
  • HUBER +SUHNE
  • h+s
  • HUBER SUITNER
  • HUBERS
  • Suhner (Huber+Suhner)
  • HUBER+SUHNER France
  • Metrofunk
  • HUBER & SUHMER
  • HUBER&SUPC
  • HUBERN/ASUHNER
  • HUBER+SUHNERAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11"N-50-3-29/133"NE
  • 11N-50-3-29/133NE
  • 11_N-50-3-29/133 NE
  • 11_N-50-3-29/133NE
  • 11_N-50-3-29/133_NE