Hubbell Wiring Device-Kellems SS263

Rocker Wall Plates and Box Cover, Number of Gangs: 3 Stainless Steel, Brushed Finish, Silver
$ 17.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SS263.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SS263 provided by its distributors.

Rocker Wall Plates and Box Cover, Number of Gangs: 3 Stainless Steel, Brushed Finish, Silver
Rectangular Opening Plate Satin Stainless Steel 302 3 Decorator/GFCI
WALLPLATE METALLIC, 3- GANG, 3) GFCI OPENINGS, STAINLESS STEEL
Wallplate, 3-G, Gfci, Ss |Hubbell Wiring Devices SS263
Hubbell SS263 Wallplate Brand: Hubbell. Part Number: SS263. PREMISE WIRING Wallplate, Standard, 3 Gangs, 6.41 in W x 4.5 in H Size, (3) Decorator Cutout, Orientation: Horizontal/Vertical, Threaded Mounting, Stamped Construction, 0.035 in Thickness, 302/304 Stainless Steel, Metallic, Smooth Satin. Additional Description: HUBW-SS263 WALLPLATE, 3-G, GFCI, SS. Catalog Description: Wallplates and Boxes, Metallic Plates, 3- Gang, 3) GFCI Openings, Standard Size, Stainless Steel..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems