Hubbell Wiring Device-Kellems SHC1036

Aluminum Cord Conn; Rohs Compliant: Yes Rohs Compliant: Yes |Hubbell Wiring Devices SHC1036
$ 14.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SHC1036.

JRH Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.47%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SHC1036 provided by its distributors.

Aluminum Cord Conn; Rohs Compliant: Yes Rohs Compliant: Yes |Hubbell Wiring Devices SHC1036
Kellems Wire Management, Cord Connectors, Straight Male, .50-.63", 3/4", Aluminum
Connector Cord; 0.5 to 0.63 in. OD; Brown; 3/4 in. Hub
Cable AccessoriesCordConnector Aluminum Brown
CORDCON F-3STR ML .50-.63 3/4 ALU 78358520036
Hubbell SHC1036 Cord Connector Brand: Hubbell. Part Number: SHC1036. Wiring Device-Kellems Cord Connector, Form 3 Standard Straight, 3/4 in Trade, 1 Conductor, Cable Openings: 0.5 to 0.63 in, MNPT Connection, Aluminum, Machined, Metallic, -30 to 225 deg F, 1.38 in Dia x 2.05 in L Dimensions. Additional Description: HUBW-SHC1036 CORDCON, F-3,STR ML, .50-.63, 3/4, ALU. Catalog Description: Kellems Wire Management, Cord Connectors, Straight Male, .50-.63, 3/4, Aluminum..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHC-1036