Hubbell Wiring Device-Kellems SHC1024

Connector, Cord, 0.50 to 0.63 in., Straight Male, Aluminum, Brown, Ul 94-V2
$ 11.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SHC1024.

Farnell

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.52%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SHC1024 provided by its distributors.

CONNECTOR, CORD, 0.50 TO 0.63 IN., STRAIGHT MALE, ALUMINUM, BROWN, UL 94-V2
CONDUIT CORD CONNECTOR, ALUMINUM; Thread Size: 1/2" NPT; Cable Diameter Min: 0.5"; Cable Diameter Max: 0.625"; Cable Gland Material: Aluminum; Gland Colour: Brown; IP / NEMA Rating: IP66; Product Range: SHC 89F2812
Conduit Cord Connector, Aluminum; Diámetro De Cable Max:15.9Mm; Tamaño De Rosca - Imperial:1/2; Tamaño De Rosca - Métrica:-; Material Del Prensa Estopa:Aluminio; Color Del Casquillo:Brown; Ip/Nema:Ip66; Color:Brown |Hubbell Wiring Devices SHC1024
Hubbell Wiring Device-Kellems, SHC1024, Cord Connector, Form 2 Standard Duty Straight, Series: SHC, 1/2 in Trade, 1 Conductors, Cable Openings: 0.5 to 0.63 in, Jacketed Cable, MNPT Connection, Aluminum, Machined, Brown/Metallic, -30 to 225 deg F, 1.27 in Dia Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems