Hubbell Wiring Device-Kellems SHC1015

Connector, Cord, 0.19 to 0.25 in., Straight Male, Aluminum, Red, Ul 94-V2
$ 10.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SHC1015.

JRH Electronics

Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.38%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SHC1015 provided by its distributors.

CONNECTOR, CORD, 0.19 TO 0.25 IN., STRAIGHT MALE, ALUMINUM, RED, UL 94-V2
Wiring Device-Kellems Conduit Connector, Form 1 Liquidtight Straight, 1/2 in Trade, 1 Conductor, Cable Openings: 0.19 to 0.25 in, MNPT Connection, Aluminum, Machined, Metallic, -30 to 225 deg F
CONDUIT CORD CONNECTOR, ALUMINUM; Thread Size: 1/2" NPT; Cable Diameter Min: 0.187"; Cable Diameter Max: 0.25"; Cable Gland Material: Aluminum; Gland Colour: Red; IP / NEMA Rating: IP66; Product Range: SHC S 89F5183
Conduit Cord Connector, Aluminum; Diámetro De Cable Max:6.3Mm; Tamaño De Rosca - Imperial:1/2; Tamaño De Rosca - Métrica:-; Material Del Prensa Estopa:Aluminio; Color Del Casquillo:Red; Ip/Nema:Ip66; Color:Red; Para Usar Con:Cord |Hubbell Wiring Devices SHC1015

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHC-1015