Hubbell Wiring Device-Kellems SHC1010CR

Kellems Wire Management, Cord Connectors, Straight Male, .25-.31", 3/8", Nylon
$ 11.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SHC1010CR.

Master Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.55%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SHC1010CR provided by its distributors.

Kellems Wire Management, Cord Connectors, Straight Male, .25-.31", 3/8", Nylon
Cable Accessories IP66 Cord Connector Nylon Gray
Hubbell CORDCON, STR ML, .25-.31"- 3/8"- NYL
Cord Grip Connector, Nylon, Grey, 0.375 In/9.53Mm, Id 31 In/7.9Mm; Thread Size:3/8" Npt; Cable Diameter Min:6.3Mm; Cable Diameter Max:7.9Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Hubbell Wiring Devices SHC1010CR

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems